DWFR-8/2-0-STK

TE Connectivity / Raychem
650-DWFR-8/2-0-STK
DWFR-8/2-0-STK

Gam.:

Aprašymas:
Šilumos Susitraukimo Vamzdeliai ir Įvorės DWFR-8/2-0-STK PRICE PER STICK

Prieinamumas: 137

Turime sandėlyje:
137
Galime išsiųsti iš karto
Pagal užsakymą:
375
Tikėtina 2026-06-10
Gamintojo numatytas pristatymo laikas
18
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
9,38 € 9,38 €
7,90 € 39,50 €
6,82 € 68,20 €
6,81 € 170,25 €
6,10 € 305,00 €
6,07 € 607,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Šilumos Susitraukimo Vamzdeliai ir Įvorės
RoHS:  
REACH - SVHC:
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.2 m (3.937 ft)
8 mm (0.315 in)
2 mm (0.079 in)
4:1
DWFR
Bulk
Prekės Ženklas: TE Connectivity / Raychem
Dielektrinis stipris: 600 V
Degumo įvertinimas: Flame Retardant
Didžiausia darbinė temperatūra: + 110 C
Minimali darbinė temperatūra: - 40 C
Minimali susitraukimo temperatūra: + 60 C
Gaminio tipas: Heat Shrink Tubing and Sleeves
Gamyklinės pakuotės kiekis: 25
Subkategorija: Wire & Cable Management
Dalies Nr., kitokios klasifikacijos numeriai: EH2296-000
Vieneto Svoris: 140,616 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

DWFR Tubing

TE Connectivity's (TE) DWFR Tubing is dual-wall, flame retardant heat shrink tubing with UL VW-1 flammability rating. DWFR Tubing is made from a polyolefin jacket with a thermoplastic adhesive inner wall. This moisture-resistant series insulates and environmentally seals and protects components and other electrical connections and terminations. The medium wall thickness of this TE Connectivity tubing provides increased mechanical protection. The 3:1 and 4:1 shrink ratios allow DWFR to cover a variety of substrates with a limited number of tubing sizes. The series is ideal for sealing and protecting connector-to-cable transitions and for repairing damaged cable jackets.