DG406DW-E3

Vishay Semiconductors
781-DG406DW-E3
DG406DW-E3

Gam.:

Aprašymas:
Multiplekserio Jungiklių Integriniai Grandynai SOIC-28 MULTIPLEXER SW 16CH

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1 548

Turime sandėlyje:
1 548 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,24 € 6,24 €
4,98 € 49,80 €
4,52 € 113,00 €
4,33 € 433,00 €
4,19 € 1 047,50 €
4,00 € 2 000,00 €
3,94 € 3 940,00 €
3,91 € 9 775,00 €
5 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Multiplekserio Jungiklių Integriniai Grandynai
RoHS:  
DG406/7
Multiplexers
SMD/SMT
SOIC-28
1 Channel
1 x 16:1
7.5 V
44 V
+/- 5 V
+/- 20 V
120 Ohms
600 ns
300 ns
- 40 C
+ 85 C
Tube
Prekės Ženklas: Vishay Semiconductors
Išjungimo izoliacija - tip.: - 69 dB
Darbinė Maitinimo Įtampa: 12 V
Pd - skaidos galia: 450 mW
Gaminio tipas: Multiplexer Switch ICs
Vėlinimo trukmės laikas: 350 ns
Gamyklinės pakuotės kiekis: 250
Subkategorija: Switch ICs
Maitinimo Srovė - Maks.: 500 uA
Maitinimo Type: Single Supply, Dual Supply
Vieneto Svoris: 2,215 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Multiplexers

Vishay Siliconix Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more.

DG406/DG407 CMOS Analog Multiplexers

Vishay / Siliconix DG406 and DG407 High-Performance CMOS Analog Multiplexers are ideal for high-speed data acquisition, audio signal switching/routing, ATE systems, and avionics. High performance and low power dissipation make these devices suitable for battery-operated and remote instrumentation applications. The DG406 is a 16-channel single-ended analog multiplexer designed to connect one of 16 inputs to a common output determined by a 4-bit binary address. The DG407 selects one of eight differential inputs to a common differential output. Break-before-make switching action protects against momentary shorting of the inputs.

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare, and portable consumer electronics. The Vishay devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. The switch and multiplexers support single- and dual-supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches, while multiplexers include 2:1, 4:1, 8:1, 16:1, and differential configurations.