DF65-2428SCFA(07)

Hirose Connector
798-DF652428SCFA07
DF65-2428SCFA(07)

Gam.:

Aprašymas:
Valdybos Įgaliojimai

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Hirose Electric
Gaminio kategorija: Valdybos Įgaliojimai
RoHS:  
Power to the Board
Socket (Female)
4 A
50 V
Crimp
+ 105 C
DF65
Reel
Cut Tape
SnapBee
Prekės Ženklas: Hirose Connector
Contact medžiaga: Copper Alloy
Contact danga: Gold
Izoliacijos Atsparumas: 100 MOhms
Minimali darbinė temperatūra: - 40 C
Montavimo kampas: Straight
Gamyklinės pakuotės kiekis: 18000
Subkategorija: Power Connectors
Maks. laido skersmens dydis: 24 AWG
Min. laido skersmens dydis: 28 AWG
Dalies Nr., kitokios klasifikacijos numeriai: 666-6016-4-07
Vieneto Svoris: 13 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Japonija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

SnapBee™ Connectors

Hirose Electric SnapBee™ Connectors are designed for use in small power supply applications. Demand for smaller and thinner products in the industrial and consumer electronics industries is high due to increased space restrictions. SnapBee connectors from Hirose Electric offer high performance, a compact design, and a top-entry lock to prevent interference with structural components and enhance workability.  

DF65 1.7mm Pitch Board-to-Wire Connectors

Hirose Electric DF65 1.7mm Pitch Board-to-Wire Connectors are low-profile components featuring enhanced contact reliability and locking structure. The locking structure reinforces the connection between the wire side and the header. This secure connection prevents misalignment of the wire side due to improper wire routing. DF65 connectors offer a vertical mating style that reduces assembly time and maximizes board space. The two-point contact structure of Hirose DF65 Connectors provides high reliability, a low mated height of 1.8mm, and an effective mating length of 0.35mm. The DF65 1.7mm Pitch Board-to-Wire Connectors are ideal for use in power supplies.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.

Prieinamumas: 183 683

Turime sandėlyje:
183 683 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,189 € 0,19 €
0,16 € 1,60 €
0,143 € 3,58 €
0,136 € 13,60 €
0,121 € 30,25 €
0,115 € 115,00 €
0,108 € 270,00 €
0,103 € 515,00 €
0,09 € 900,00 €
Visa Ritė (Užsakoma po 18000)
0,09 € 1 620,00 €