CVH201205-1R0M

Bourns
652-CVH201205-1R0M
CVH201205-1R0M

Gam.:

Aprašymas:
Maitinimo Induktoriai - SMD Ind,2x1.25x.5mm,1uH+/-20%,0.8A,Shd,SMD

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 7 623

Turime sandėlyje:
7 623 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,181 € 0,18 €
0,151 € 1,51 €
0,125 € 12,50 €
0,10 € 100,00 €
0,089 € 222,50 €
Visa Ritė (Užsakoma po 4000)
0,085 € 340,00 €
0,083 € 664,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Maitinimo Induktoriai - SMD
RoHS:  
Power Inductor
0805 (2012 metric)
Shielded
1 uH
20 %
800 mA
190 mOhms
- 40 C
+ 85 C
90 MHz
Standard
2 mm
1.25 mm
0.5 mm
Ferrite
CVH201205
Reel
Cut Tape
Prekės Ženklas: Bourns
Korpuso Kodas - in: 0805
Korpuso Kodas - MM: 2012
Core type: Multilayer
Montavimo stilius: PCB Mount
Gaminys: Power Inductors
Gaminio tipas: Power Inductors - SMD
Gamyklinės pakuotės kiekis: 4000
Subkategorija: Inductors, Chokes & Coils
Terminacijos Stilius: SMD/SMT
Vieneto Svoris: 10 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Multilayer Power Chip Inductors

Bourns Multilayer Power Chip Inductors are developed with multilayer technology to achieve a low profile and provide current handling capability for power applications. Bourns Multilayer Power Chip Inductors with monolithic construction offer high reliability. These inductors provide level-one moisture sensitivity. The multilayer chip inductors are ideal for use in voltage regulators for smartphones, tablets, solid-state drives (SSDs), hard disk drives (HDDs), and various mobile electronic devices.

CVH201205 Multilayer Power Chip Inductors

Bourns CVH201205 Multilayer Power Chip Inductors are produced with a ferrite-based core material that offers low magnetic radiation and high current in a small package. These chip inductors adopt advanced multilayer technology to achieve its low profile and provide sufficient current handling capability for power applications. The CVH201205 chip inductors offer inductance of 0.47µΗ to 2.2µΗ and come in a package size of 2mm × 1.25mm × 0.5mm. These chip inductors provide level-one moisture sensitivity. Bourns CVH201205 inductors are ideal for use in voltage regulators for smartphones, tablets, solid-state drives (SSDs), hard disk drives (HDDs), and various mobile electronic devices.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.