CMD192C5

Qorvo
772-CMD192C5
CMD192C5

Mfr.:

Description:
RF Amplifier DC-20GHzDistributedDriverAmplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
0 Hz to 20 GHz
8 V
200 mA
19.5 dB
1.9 dB
Driver Amplifiers
SMD/SMT
SMT-32
GaAs
25 dBm
33 dBm
- 40 C
+ 85 C
CMD192
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 23 dB
Pd - Power Dissipation: 2.8 W
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 GHz
Part # Aliases: CMD192
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMDx Distributed Driver Amplifiers

Qorvo CMDx Distributed Driver Amplifiers are designed to provide efficiency for gain stages prior to the final power amplifier in a transmitter chain. These CMDx amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMDx distributed driver amplifiers are RoHS compliant and lead-free. Typical application includes Electronic Warfare (EW), satellite communications, test and measurement, radar, and space.

In Stock: 554

Stock:
554 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
346,00 € 346,00 €
342,58 € 3 425,80 €
312,02 € 7 800,50 €
Full Reel (Order in multiples of 100)
312,02 € 31 202,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.