C12501_MIRA-W

Ledil
928-C12501MIRAW
C12501_MIRA-W

Gam.:

Aprašymas:
LED lęšiai ir mazgai Round Lens 32.4mm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 120

Turime sandėlyje:
120 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
3 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,10 € 2,10 €
1,23 € 12,30 €
1,04 € 124,80 €
1,03 € 309,00 €
0,92 € 496,80 €
0,86 € 877,20 €
0,834 € 4 203,36 €
0,809 € 8 106,18 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Ledil
Gaminio kategorija: LED lęšiai ir mazgai
RoHS:  
REACH - SVHC:
LED Lenses
Lens
Bridgelux, Cree, Luxeon
32.4 mm
39 deg
Tray
Prekės Ženklas: Ledil
Spalva: Clear
Aukštis: 14.7 mm
Ilgis: 32.4 mm
Forma: Round
Gamyklinės pakuotės kiekis: 60
Subkategorija: LED Lighting
Plotis: 32.4 mm
Vieneto Svoris: 6,529 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9405920090
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

Mira Lenses for Cree

Ledil Mira Lenses for Cree were specially designed and optimized for the XLamp® MT-G and XLamp CXA15 series of Cree LEDs. These lenses were carefully designed to make the light distribution as uniform as possible. They are all clear round lenses, offering viewing angles of 28°, 38°, and 58°. They are made of optical grade PC material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened with appropriate, Ledil-recommended adhesive.

CXA Solutions

Cree CXA Solutions provide all the key components needed for designs that work together, saving time and eliminating guesswork. Select the Cree CXA LED array that delivers the desired lumen output range. Then choose from various mechanical holders, optics, drivers, and heat sinks that work with the selected CXA LED array. Just pick the one that works best for the design. Cree CXA Solutions make it easy to get started on a new LED downlight.

Lenses & Reflectors for Cree LEDs

Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.