BPSX 1-14-50

BIAS Power
907-BPSX1-14-50
BPSX 1-14-50

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant plokštės 1W 14V, 5V DUAL 85-265V Extreme Temp

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
12,43 € 12,43 €
11,47 € 57,35 €
11,08 € 110,80 €
10,56 € 211,20 €
10,20 € 612,00 €
9,86 € 986,00 €
9,41 € 2 446,60 €
9,09 € 4 545,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
BIAS Power
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant plokštės
RoHS:  
1 W
85 VAC to 265 VAC
2 Output
14 VDC
71 mA
5 VDC
28 mA
Through Hole
Encapsulated
3 kVAC
27.94 mm
23.24 mm
13.97 mm
Prekės Ženklas: BIAS Power
Pramonė: Industrial
Įvesties Dažnis: 50 Hz/60 Hz
Apkrovos Reguliavimas: Regulated
Atviras Rėmas / Uždaras: Enclosed
Pakavimas: Bulk
Gaminio tipas: AC-DC Power Modules
Gamyklinės pakuotės kiekis: 20
Subkategorija: Power Supplies
Vieneto Svoris: 23,375 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504406001
ECCN:
EAR99

BPSX Power Supply Modules

Bias Power BPSX Series Power Supply Modules provide up to one-half, one, or two watts of output power (BPS0.5, BPS1, and BPS2) at 8VDC or 14VDC (Vo) and an optional 3.3VDC or 5VDC (Vr) output to power standby functions such as clocks, microprocessors, remote control sensors, and more. The BPSX Series (BPSX0.5, BPSX1, and BPSX2) has all the features of the BPS version, but with an extreme temperature range suitable for higher-temperature applications. Bias Power's competitively priced BPS Series modules house a custom integrated circuit inside a small package and provide an immediate "drop-in" solution, requiring no additional external components. These modules also have a standard input voltage range of 85VAC to 265VAC (50/60Hz), very low no-load input power <30mW, 3000VAC isolation, up to 75% efficiency, and meets EN 55022, Class B and FCC Part 15, Class B EMI emissions standards as well as UL/CSA and EN Product Safety Requirements (ITE).

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.