BP/FB4-ATR

Bussmann / Eaton
504-BP/FB4-ATR
BP/FB4-ATR

Gam.:

Aprašymas:
Fuse Holder FUSE BLOCK ATR 4-POLE

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
60,32 € 60,32 €
47,92 € 239,60 €
45,14 € 451,40 €
42,73 € 2 136,50 €
41,56 € 4 156,00 €
40,54 € 10 135,00 €
500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Fuse Holder
RoHS:  
FB
Fuse Blocks
ATR
Automotive
Flange
4 Pole
30 A
32 V
Quick Connect
- 40 C
+ 105 C
Prekės Ženklas: Bussmann / Eaton
Spalva: Black
Apšvietimas: Non-Illuminated
IP Reitingas: IP50
Gaminio tipas: Fuse Holders
Gamyklinės pakuotės kiekis: 5
Subkategorija: Fuses
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8538900000
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99

Bussmann Splash-Proof Fuse Blocks

Eaton Bussmann Splash-Proof Fuse Blocks feature many pole versions, each with its own line and load 1/4” male quick-connect terminal. These fuse blocks are designed for ATM, ATC, and ATR automotive blade fuses. The FB fuse block series include a splash-proof cover that helps to seal out contaminants and a backplate for additional safety and electrical isolation. These FB fuse blocks operate at -40°C to 105°C. The FB fuse block series are designed with a glass-fiber reinforced nylon base and backplate, clear polycarbonate cover, and an oil-resistant rubber seal.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.