BMR4530001/001

Flex Power Modules
764-BMR4530001/001
BMR4530001/001

Gam.:

Aprašymas:
DC/DC nuolatinės srovės keitikliai 396W 12V w/out digital pin

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 40   Užsakoma po 20
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
95,82 € 3 832,80 €
95,40 € 5 724,00 €
95,02 € 9 502,00 €
260 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Flex
Gaminio kategorija: DC/DC nuolatinės srovės keitikliai
RoHS:  
Isolated
1 Output
396 W
48 V
36 V
75 V
12 V
33 A
1.5 kV
1/4 Brick
Prekės Ženklas: Flex Power Modules
Įvesties Įtampa: 36 V to 75 V
Montavimo stilius: Through Hole
Pakavimas: Tray
Gaminys: Isolated
Gaminio tipas: Isolated DC-DC Converters
Gamyklinės pakuotės kiekis: 20
Subkategorija: DC-DC Converters
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

Award Winning Digital DC/DC Converter BMR453

Ericsson Power Modules' Digital DC/DC Converter BMR453 is an industry-first converter that uses a digital control platform contained within the modules themselves to free up real estate to improve power density while offering unprecedented levels of control. With 96% efficiency, the Digital DC/DC Converter BMR453 offers up to 400W output power, or up to 33A with ±2% accuracy, which is 33% more power than the best module commercially available at that level of accuracy. An industry standard quarter-brick, the Ericsson Converter features 1.1 million hours MTBF, configurable soft start/stop, precision delay and ramp-up, voltage sequencing and margining, paralleling, and much more. Now available are the new 3.3, 5, and 9 V BMR453 versions.

BMR453 DC/DC Converters

Flex Power Modules has expanded its award-winning innovation, the BMR453 Series DC/DC Converter, to now include 3.3, 5, and 9V versions in addition to the 12V. The  Digital DC/DC Converter BMR453 is an industry-first converter that uses a digital control platform contained within the modules themselves to free up real estate to improve power density while offering unprecedented levels of control. With 96% efficiency, the Flex Digital DC/DC Converter BMR453 offers up to 400W output power, or up to 33A with ±2% accuracy, which is 33% more power than the best module commercially available at that level of accuracy. An industry standard quarter-brick, the converter features 1.1 million hours MTBF, configurable soft start/stop, precision delay and ramp-up, voltage sequencing and margining, paralleling, and much more.

BMR Open-Frame Regulators

Flex Power Modules BMR DC/DC Converters include BMR450 and BMR451 Digital PoL Regulators as well as BMR453 Fully Regulated Advanced Bus Converters. The BMR450 and BMR451 are non-isolated DC/DC converters that offer voltage / current / temperature monitoring, precision delay and ramp-up, voltage sequencing, switching frequency synchronization, and a wide output voltage adjust function. The BMR453 are isolated DC/DC converters that provide a configurable soft start / stop, precision delay and ramp-up, voltage sequencing and margining, voltage / current / temperature monitoring, and a configurable output voltage.