APDS-9251-001

Broadcom / Avago
630-APDS-9251-001
APDS-9251-001

Gam.:

Aprašymas:
Aplinkos apšvietimo jutikliai Digital RGB, IR & ALS

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 392

Turime sandėlyje:
392
Galime išsiųsti iš karto
Pagal užsakymą:
10 000
Tikėtina 2026-02-25
Gamintojo numatytas pristatymo laikas
16
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,10 € 2,10 €
1,50 € 15,00 €
1,15 € 115,00 €
0,998 € 499,00 €
0,946 € 946,00 €
Visa Ritė (Užsakoma po 2500)
0,903 € 2 257,50 €
0,869 € 4 345,00 €
0,836 € 8 360,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Broadcom Limited
Gaminio kategorija: Aplinkos apšvietimo jutikliai
RoHS:  
Color Sensors
ODFN-8
SMD/SMT
550 nm
1.7 V to 3.6 V
- 40 C
+ 85 C
APDS
Reel
Cut Tape
Prekės Ženklas: Broadcom / Avago
Jautrus drėgmei: Yes
Gaminio tipas: Ambient Light Sensors
Gamyklinės pakuotės kiekis: 2500
Subkategorija: Optical Detectors & Sensors
Tipas: Digital RGB Sensor
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541490000
CNHTS:
8542391090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Digital RGB, IR and Ambient Light Sensors

Broadcom Digital RGB, IR, and Ambient Light Sensors convert light intensity to a digital output signal. These sensors use four individual channels of red, green, blue, and IR (RGB+IR) in a specially designed matrix arrangement. This arrangement allows the sensors to have an optimal angular response and accurate RGB spectral response with high lux accuracy over various light sources. These modules support an I2C-bus interface and include a programmable interrupt controller that uses minimal microcontroller (MCU) resources. Broadcom Digital RGB, IR, and Ambient Light Sensors can be used to read the IR content in certain lighting conditions and detect the type of light source using the IR sensing feature. The series also offers a color-sensing feature that is useful in applications such as LED RGB backlight control, solid-state lighting, reflected LED color sampler, and fluorescent light color temperature detection.