ADUM4151BRIZ

Analog Devices
584-ADUM4151BRIZ
ADUM4151BRIZ

Gam.:

Aprašymas:
Skaitmeniniai Izoliatoriai 5 kV, 7-Channel, SPIsolator Skaitmeniniai Izoliatoriai for SPI (with 2/1 Aux channel directionality)

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Skaitmeniniai Izoliatoriai
RoHS:  
ADUM4151
SMD/SMT
SOIC-20
7 Channel
Unidirectional
34 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
3 V
13.5 mA, 14 mA
16 ns
- 40 C
+ 125 C
Tube
Prekės Ženklas: Analog Devices
Kūrimo priemonių rinkinys: EVAL-ADuM3151Z
Jautrus drėgmei: Yes
Pd - skaidos galia: 2.4 W
Gaminio tipas: Digital Isolators
Palaikomas protokolas: SPI
Išjungimas: No Shutdown
Gamyklinės pakuotės kiekis: 31
Subkategorija: Interface ICs
Tipas: SPI
Vieneto Svoris: 801 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Taivanas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Analog Devices Isolation - All


Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.

ADuM415x SPIsolator™ Digital Isolators

Analog Devices ADuM415x SPIsolator™ Digital Isolators feature iCoupler® technology and allow designers to implement isolation in designs without the cost, size, power, performance, and reliability constraints associated with optocouplers.  The SPIsolator™ digital isolators are dedicated serial peripheral interface (SPI) isolators that have a small footprint, simple design, fast speed, and high data integrity. Unlike optocoupler and previous digital isolator solutions, SPIsolator Digital Isolators offer the ability to increase performance and lower cost while reducing board space using a single compact form factor.

ADuM4151 SPIsolator Digital Isolators

Analog Devices ADuM4151 SPIsolator™ Digital Isolators consists of 7-channel dedicated 5kVrms digital isolators optimized for isolated serial peripheral interfaces (SPIs) with 2/1 aux channel directionality. Developed using Analog Devices, Inc., iCoupler® chip-scale transformer technology, the low propagation delay in the CLK, MO/SI, MI/SO, and SS SPI bus signals support SPI clock rates of up to 17MHz. These channels operate with a 14ns propagation delay and 1ns jitter to optimize timing for SPI. The ADuM4151 isolators also include two additional independent low data rate isolation channels, one channel in each direction. Data in the slow channels are sampled and serialized for a 250kbps data rate with 2.5μs of jitter.

Prieinamumas: 386

Turime sandėlyje:
386
Galime išsiųsti iš karto
Pagal užsakymą:
1 953
Gamintojo numatytas pristatymo laikas
14
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
11,98 € 11,98 €
9,44 € 94,40 €
8,69 € 217,25 €
8,02 € 745,86 €
7,74 € 2 159,46 €
7,56 € 3 984,12 €
7,40 € 7 570,20 €
2 511 Pasiūlymas