ADM8613Z232ACBZ-R7

Analog Devices
584-ADM8613Z23CBZR7
ADM8613Z232ACBZ-R7

Gam.:

Aprašymas:
Priežiūra circuits IC,Reset,Watchdog,WD_DIS ULP Supv Ckt

Eksploatacijos Laikotarpis:
Ribotas Prieinamumas:
Šiuo metu šio gaminio numerio "Mouser" nėra. Produktas gali būti riboto platinimo arba specialaus gamyklinio užsakymo.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Priežiūra circuits
RoHS:  
Voltage Supervisory
SMD/SMT
WLCSP-6
2.32 V
1 Input
Active Low, Open Drain
Manual Reset
Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 85 C
1.3 %
ADM8613
Reel
Cut Tape
MouseReel
Prekės Ženklas: Analog Devices
Chip Įjungimo Signalai: No Chip Enable
Darbinė Maitinimo Srovė: 92 nA
Viršįtampio slenkstis: 2.35 V
Maitinimo sutrikimų aptikimas: No
Gaminio tipas: Supervisory Circuits
Inertiška srovė: 92 nA
Gamyklinės pakuotės kiekis: 3000
Subkategorija: PMIC - Power Management ICs
Maitinimo Įtampa - Min.: 900 mV
Mažiausia leidžiamoji įtampa: 2.29 V
Vieneto Svoris: 66 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Singapūras
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

ADM861x Supervisory Circuits

Analog Devices ADM861x Ultra-low Power Supervisory Circuits monitor power-supply voltage levels and code execution integrity in microprocessor-based systems. Operating with a typical ultra-low power consumption of 92nA and a ±1.3% threshold accuracy over a -40°C to +85°C temperature range, Analog Devices ADM861x Supervisory Circuits are well-suited for efficient power systems such as battery-powered portable devices and energy meters.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Smart Energy Harvesting & Low Power FCI Design

Analog Devices Smart Energy Harvesting and Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processors, AFE circuits, and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.

Prieinamumas: 5 060

Turime sandėlyje:
5 060 Galime išsiųsti iš karto
Didesniam nei 5060 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 3000)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
1,73 € 1,73 €
1,29 € 12,90 €
1,14 € 28,50 €
1,04 € 104,00 €
0,98 € 245,00 €
0,946 € 473,00 €
0,92 € 920,00 €
Visa Ritė (Užsakoma po 3000)
0,877 € 2 631,00 €
0,86 € 5 160,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.