387006650

Tark Thermal Solutions
739-387006650
387006650

Gam.:

Aprašymas:
Thermoelectric Peltier Modules Thermoelectric Cooler, Mini Form Factor, SbSn Solder, 1W, 6.5x4.9x2.7mm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 21

Turime sandėlyje:
21 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
18,73 € 18,73 €
17,60 € 88,00 €
17,13 € 171,30 €
16,51 € 429,26 €
15,13 € 786,76 €
14,75 € 1 534,00 €
14,64 € 3 045,12 €
14,62 € 7 602,40 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Tark Thermal Solutions
Gaminio kategorija: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
1.2 W
+ 92.1 C
800 mA
2.6 V
6.5 mm
4.9 mm
2.7 mm
+ 120 C
Prekės Ženklas: Tark Thermal Solutions
Laido Ilgis: 50.8 mm
Gaminys: Thermoelectric Coolers
Serija: OTX
Gamyklinės pakuotės kiekis: 26
Subkategorija: Thermoelectric
Terminacijos Stilius: Wire Lead
Prekinis pavadinimas: OptoTEC
Dalies Nr., kitokios klasifikacijos numeriai: OTX08,18,F0,0505,11,W2.25 OTX08-18-F0-0505-11-W2.25 OTX08-18-F0-0505-11-W2.25
Vieneto Svoris: 18,144 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

OptoTEC™ OT Thermoelectric Modules

Tark Thermal Solutions OptoTEC™ OT Thermoelectric Modules are used in the telecom and photonics industries to stabilize temperature in optical applications, such as laser diodes, IR sensors, and crystal oscillators. Tark OptoTEC modules offer multiple configurations and surface finishes.

OptoTEC OTX/HTX Thermoelectric Coolers

Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers feature high-performing thermoelectric material that boosts performance and tightens process control. OptoTEC OTX coolers have a maximum operating temperature of +120°C, and the HTX coolers are designed to operate in temperatures up to +150°C. These coolers are primarily used in applications to stabilize the temperature of sensitive optical components in the telecom and photonics industries. Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers offer a miniature footprint, no sound or vibration, and reliable solid-state operation.

Termoelektriniai aušintuvai (TEC)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.