2868538

Phoenix Contact
651-2868538
2868538

Gam.:

Aprašymas:
Maitinimo šaltiniai - tvirtinami prie DIN bėgio STEP-PS/1AC/12DC/1

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: Maitinimo šaltiniai - tvirtinami prie DIN bėgio
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
3.2 W
85 VAC to 264 VAC, 95 VDC to 250 VDC
1 Output
12 VDC
1 A
Industrial
61 mm (2.402 in)
18 mm (0.709 in)
90 mm (3.543 in)
STEP-PS
Prekės Ženklas: Phoenix Contact
Izoliacijos Įtampa: 4 kV
Didžiausia darbinė temperatūra: + 70 C
Minimali darbinė temperatūra: - 25 C
Montavimo stilius: DIN Rail Mount
Atviras Rėmas / Uždaras: Enclosed
Gaminys: Switching Supplies
Gaminio tipas: DIN Rail Power Supplies
Gamyklinės pakuotės kiekis: 1
Subkategorija: AC-DC Power Supply
Prekinis pavadinimas: STEP POWER
Dalies Nr., kitokios klasifikacijos numeriai: STEP-PS/_1AC/12DC/1 STEPPS1AC12DC1
Vieneto Svoris: 75 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Vietnamas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Phoenix Contact STEP POWER Power Supply - EXPANSION

Phoenix Contact has expanded its STEP POWER Power Supply line to include new variants - 24 VDC / 0.5A, 12 VDC / 1A, and 12 VDC / 1.5A (with a smaller housing). With a worldwide input voltage range 85-264VAC and 95-250VDC, The STEP POWER Power Supply expansion models consume only 0.3W/0.4W idling.
Learn more

The Phoenix Contact compact STEP POWER power supply units are particularly suitable for installation distributors and flat control panels, thanks to its design. The power supply units are available with 24 V DC output voltage in four performance classes and widths and with the special voltages 5, 12, 15 and 48 V DC. Phoenix Contact's STEP POWER line features a high degree of efficiency and the low standby losses make for high power efficiency.
View All STEP POWER Power Supplies

Phoenix Contact STEP POWER Power Supply

Phoenix Contact STEP POWER compact power supply units are particularly suitable for installation distributors and flat control panels. The power supply units feature a high degree of efficiency and low standby losses.
Learn more

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

STEP Power Supply

Phoenix Contact STEP POWER family of compact power supply units is particularly suitable for installation distributors and flat control panels. The power supply units are available with 24VDC output voltage in four performance classes and widths and with the special voltages 5, 12, 15, and 48VDC. Phoenix Contact STEP POWER high degree of efficiency and the low standby losses make for high power efficiency.

Prieinamumas: 47

Turime sandėlyje:
47 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
55,99 € 55,99 €