Broadcom AFBR-S6EPY eZPyro™ Pyroelectric IR Sensors

Broadcom® AFBR-S6EPY eZPyro™ Pyroelectric Infrared (IR) Sensors are thin film digital pyroelectric sensors that combine high-quality sensors with a high level of configurable electronic integration. These pyroelectric SMD sensors feature high sensitivity combined with fast response times to ensure rapid and accurate detection of gases/flames. The pyroelectric IR sensors also feature ultra-low power, sleep modes, wake-up-by signal, fast switch-on, open API, and EMI immunity. These sensors communicate through industry-standard I2C, which enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration.

The AFBR-S6EPY12111B and AFBR-S6EPY12121B sensors come on a breakout PCB. The AFBR-S6EPY12111B sensor is the rigid or flexible connection for easy prototyping which is equipped with a 5μm long pass filter. The AFBR-S6EPY12121B is an out-of-the-box sensor readout tool that is equipped with a 2.2μm long pass filter with a 2.5μm to 6μm filter bandwidth range. Typical applications include gas sensing, flame detection, motion detection, and gesture recognition.

Features

  • Small SMD package
  • Fast response times
  • Lower system cost due to integrated functions
  • Plug-and-play connectivity using the I2C bus interface and daisy-chaining sensors
  • Ultra-low power, sleep modes, and wake-up by signal
  • Fully configurable independent channel
  • Reducing emitter on time and thus system power consumption
  • High dynamic range allows the detection of small and large flames, nearby or over larger distances
  • High-quality thin film sensor elements offering short response times and high sensitivity to enable further system power savings through lower IR source duty cycles
  • EMI immunity
  • Extensive development supports the ecosystem
  • Open API
  • Wide development tools array

Specifications

  • Electrical characteristics:
    • 1.75V to 3.6V supply voltage range
    • 1μA to 23μA supply current (typical)
    • 15bit ΔΣ ADC @1ksp
    • -40°C to 85°C operating temperature range
  • Sensor characteristics:
    • d = 1.65mm filter aperture
    • 0.64mm2 x 0.64mmelement size
    • 10ms time constant (10Hz to 20Hz peak)

Applications

  • Gas sensing:
    • CO2, CO, CH4, NO, anesthetics, refrigerants, and exhaust gases
  • Flame detection:
    • CO2 and H2O gases from hydrocarbon or hydrogen flames
  • Food and oil analysis:
    • Sugars, proteins, fats, base, and acidic numbers
  • Motion detection
  • Gesture recognition

Single Device Block Diagram

Block Diagram - Broadcom AFBR-S6EPY eZPyro™ Pyroelectric IR Sensors

Circuit Diagram

Application Circuit Diagram - Broadcom AFBR-S6EPY eZPyro™ Pyroelectric IR Sensors
Paskelbta: 2022-11-14 | Atnaujinta: 2023-10-27