Broadcom AEAT-9922 Magnetic Encoder ICs

Broadcom AEAT-9922 Magnetic Encoder ICs are angular magnetic rotary sensors that provide accurate angular measurement over a full 360° of rotation. These sophisticated systems use integrated Hall sensor elements with complex analog and digital signal processing within a single device. The AEAT-9922 ICs feature 10-bits to 18-bits of absolute resolution and 1CPR to 10000CPR of incremental ABI resolution range. These encoder ICs operate within a -40°C to +125°C temperature range and are available in a compact QFN-24 leads package. The AEAT-9922 ICs are a versatile solution that supports a broad range of applications with robust architecture to measure and deliver absolute and incremental signals.

Features

  • Programmable hysteresis
  • INL angle correction for high accuracy
  • PWM output modes
  • 5V and 3.3V operation
  • Selectable 10-bit to 18-bit absolute resolution
  • 1pp to 32pp commutation angle output UVW
  • –40°C to +125°C operating temperature range
  • 1CPR to 10000CPR incremental output resolutions
  • Compact QFN-24 leads (4mm x 4mm) package
  • RoHS compliant

Applications

  • Brushless DC and stepper motors
  • Resolver and potentiometer replacement
  • Industrial automation and robotics
  • Industrial sewing machines and textile equipment

Block Diagram

Block Diagram - Broadcom AEAT-9922 Magnetic Encoder ICs
Paskelbta: 2020-12-18 | Atnaujinta: 2024-03-27