Broadcom ACNT-H87x Voltage Sensors

Broadcom ACNT-H87x Voltage Sensors are optical isolation amplifiers designed for voltage sensing. The voltage sensors work from a single 5V supply and provide good linearity. These ACNT-H87x sensors offer an active-high shutdown pin, 1GΩ input impedance, and operate from 0V to 2V input voltage range. The ACNT-H87x sensors are available in a compact auto-insertable SO-8 package with 15mm creepage and 14.2mm clearance. These voltage sensors employ a resistive voltage divider that scales the DC-link voltage to suit the input range of the voltage sensor. A differential output voltage proportional to the input voltage is created on the other side of the optical isolation barrier. Typical applications include isolated voltage sensing in AC and servo motor drives, isolated sensor interfaces, and signal isolation in data acquisition systems.

Features

  • Advanced sigma-delta (∑–Δ) modulation technology
  • Unity gain 1V/V, ±0.5% high gain accuracy (ACNT-H87B)
  • 1GΩ input impedance
  • 0V to 2V nominal input range
  • -35ppm/ºC low gain drift
  • 21μV/ºC offset voltage drift
  • 0.1% non-linearity maximum
  • Active-high shutdown pin
  • 100kHz wide bandwidth
  • 3V to 5.5V wide supply range for the output side
  • -40°C to 110ºC operating temperature range
  • 15kV/μs common-mode transient immunity
  • Compact, auto-insertable 15mm stretched SO-8 package

Applications

  • Isolated voltage sensing in AC and servo motor drives
  • Isolated DC-bus voltage sensing in solar inverters and wind turbine inverters
  • Isolated sensor interfaces
  • Signal isolation in data acquisition systems
  • General purpose voltage isolation

Functional Diagram

Block Diagram - Broadcom ACNT-H87x Voltage Sensors

ACNT Optocouplers in an Inverter

Application Circuit Diagram - Broadcom ACNT-H87x Voltage Sensors

ACNT Optocouplers in Traction

Application Circuit Diagram - Broadcom ACNT-H87x Voltage Sensors

Videos

Paskelbta: 2018-04-19 | Atnaujinta: 2025-01-14