Brainboxes SW-114 Industrial 4-Port Gigabit Ethernet Switch

Brainboxes SW-114 Embedded Industrial 4-Port Gigabit Ethernet Switch is an unmanaged switch with galvanically isolated Ethernet ports. The switch provides an embedded format that takes up minimal space, with mounting holes connected to Functional Earth. The device features a 10Mbp/100Mbps/1000Mbps automatic detection of data transmission speed and a -40°C to +80°C (-40°F to +176°F) industrial temperature range. The SW-114 provides a dual input redundant power supply with a wide voltage range, allowing it to be powered from USB or on the 24V factory floor. The power terminal is removable with numbered pins for easy wiring. Power consumption is optimized based on the status of the link device.

The Brainboxes SW-114 switch has a +5V to +30V power input enabling the device to be run from a standard car battery. The SW-114 is ideal for in-vehicle applications and mounting within passenger information terminals or kiosks.

Features

  • 4 Gigabit Ethernet ports
  • Wide voltage input range of +5VDC to +30VDC - can be powered by a variety of sources
  • Industrial temperature range of -40°C to +80°C/-40°F to +176°F - works in extreme conditions
  • Redundant dual power inputs - reduces the risk of power outage
  • No software is needed; simply plug in any ethernet cable
  • Mounting holes in PCB
  • Ready for embedded applications

Specifications

  • 10Mbp/100Mbps/1000Mbps Automatic detection of data transmission speed
  • 3.6W maximum with 550mA at +5VDC/90mA at +30VDC power consumption
  • 1500VRMS Magnetic isolation from Ethernet
  • 5% to 95% (non-condensing) Ambient relative humidity

Layout

Brainboxes SW-114 Industrial 4-Port Gigabit Ethernet Switch
Paskelbta: 2023-05-31 | Atnaujinta: 2025-08-01