Bourns SRR0735HA & SRR0745HA Shielded Power Inductors

Bourns SRR0735HA and SRR0745HA Shielded Power Inductors are designed with a ferrite core and ferrite shield for low magnetic field radiation, ideal for applications where low-noise operating environments are crucial. These automotive-grade modules are AEC-Q200 compliant and suitable for high temperatures with a broad operating temperature range of -55°C to +150°C. The inductors are offered in two package sizes: 7.3mm x 7.3mm x 3.5mm or 4.5mm, both of which are halogen free and RoHS compliant. Bourns SRR0735HA and SRR0745HA Shielded Power Inductors are ideal for automotive systems, DC/DC converters, and power supplies in automotive, consumer, industrial, and telecom applications in which higher inductor reliability may be needed.

Features

  • Automotive grade
  • Shielded construction – low radiation
  • Wide operating temperature range
  • AEC-Q200 compliant
  • RoHS compliant and halogen free

Applications

  • Automotive systems
  • DC-DC converters
  • Power supplies in automotive, consumer, industrial, and telecom electronics

Specifications

  • Dimensions
    • SRR0735HA: 7.3mm x 7.3mm x 3.5mm
    • SRR0745HA: 7.3mm x 7.3mm x 4.5mm
  • Heating current
    • SRR0735HA: 0.17A to 2.1A
    • SRR0745HA: 0.2A to 2.1A
  • Saturation current
    • SRR0735HA: 0.18A to 1.85A
    • SRR0745HA: 0.24A to 2.5A
  • 10µH to 1000µH inductance range
  • -55°C to +150°C operating temperature range
Paskelbta: 2024-01-11 | Atnaujinta: 2024-01-17