Bourns CDDFN10-3304N TVS/Steering Diode Array

Bourns CDDFN10-3304N TVS/Steering Diode Array protects against electrostatic discharge (ESD), electrical fast transients (EFT), and surges for high-speed data ports. This transient voltage suppressor array offers a working peak voltage of 3.3V and protects up to four data lines. Bourns CDDFN10-3304N TVS/Steering Diode Array meets the requirements for IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT), and IEC 61000-4-5 (surge). The DFN10 package can be mounted directly onto an industry-standard DFN10 footprint.

Features

  • 3.3V working voltage
  • Surface-mount DFN10 package
  • 4pF capacitance
  • IEC 61000-4-2 (ESD)
  • IEC 61000-4-4 (EFT)
  • IEC 61000-4-5 (surge)

Applications

  • FireWire, T1/E1, T3/E3 chip-side protection
  • Digital visual interface (DVI)
  • Ethernet 10/100/1000 Base T
  • High-speed port protection
  • Portable electronics

Circuit Diagram

Bourns CDDFN10-3304N TVS/Steering Diode Array
Paskelbta: 2018-11-29 | Atnaujinta: 2022-11-16