Bourns 2027 Series 2-Pole Gas Discharge Tubes

Bourns 2027 Series 2-Pole Gas Discharge Tubes (GDTs) offer a maximum power rating of 1100V and dimensions of 8mm x 6mm. These GDTs feature a high surge current rating and a stable breakdown throughout their lifecycle. Specifications include >1010Ω insulation resistance and a wide operating temperature range of -55°C to +125°C. Bourns 2027 Series 2-Pole GDTs are suitable for use in telecommunications and various electronic applications across industrial, commercial, and consumer markets.

Features

  • High surge current rating
  • Stable breakdown throughout life
  • Custom configuration available

Applications

  • Telecommunications
  • Industrial electronics
  • Commercial electronics
  • Consumer electronics

Specifications

  • 8mm x 6mm dimensions
  • 75V to 1100V voltage range
  • >1010Ω insulation resistance
  • <1pF capacitance
  • -55°C to +125°C operating temperature range
  • Test methods per ITU-T K.12, IEEE C62.31, and IEC 61643-311 GDT standards

Dimensions

Mechanical Drawing - Bourns 2027 Series 2-Pole Gas Discharge Tubes
Paskelbta: 2025-10-14 | Atnaujinta: 2025-11-26