BeagleBoard BeagleMod CC33 Wi-Fi® 6 & BLUETOOTH® 5.4 Modules

BeagleBoard BeagleMod CC33 Wi-Fi® 6 and BLUETOOTH® 5.4 Modules are high-performance 2.4GHz Wi-Fi 6 and Bluetooth Low Energy 5.4 combo wireless modules. The BeagleBoard BM3301 modules are powered by TI's 10th-generation connectivity chip CC3301. The BM3301 delivers application throughput of up to 50Mbps and features an IPEX Gen 4 connector (BM3301-1216 model). The BeagleMod CC33 offers two variants - the BM3301-1313 (113991155) is a 13mm x 13mm BGA module, footprint compatible with the TI WL18xxMOD series for easy drop-in design upgrades. The BM3301-1216 (113991154) is a 12mm x 16mm M.2 1216 LGA module that includes a u.FL antenna connector to simplify board layout. 

Designed for reliable performance in extreme conditions, the modules operate within a temperature range of -40°C to +85°C, making them ideal for diverse applications requiring robust wireless connectivity.

Features

  • Wi-Fi 6
  • Bluetooth Low Energy 5.4
  • Application throughput up to 50Mbps
  • IPEX Gen 4 connector (BM3301-1216 module)
  • -40°C to +85°C operation temperature range

Applications

  • Industrial IoT devices
  • Smart home automation systems
  • Wearable technology
  • Healthcare monitoring devices
  • Consumer electronics
  • Automotive communication systems
  • Embedded systems and development platforms

Dimensions

Mechanical Drawing - BeagleBoard BeagleMod CC33 Wi-Fi® 6 & BLUETOOTH® 5.4 Modules
Paskelbta: 2025-01-09 | Atnaujinta: 2025-06-26