Banner Engineering QS30 Long-Range Photoelectric Sensors
Banner Engineering QS30 High-Performance Long-Range Photoelectric Sensors offer high-power sensing with ranges up to 200m. The innovative 30mm housing design suits almost any mounting requirement. The Banner QS30 offers opposed, high-power opposed, polarized and non-polarized retroreflective, diffuse, laser, fixed-field and adjustable-field, and clear object sensing modes. These sensors offer bright LED operating status indicators visible from 360° and an IP67 or IP69K environmental rating.Features
- 30mm innovative housing design to suit almost any mounting requirement
- Up to 200m high-power sensing
- Available in opposed, high-power opposed, polarized, and non-polarized retroreflective, diffuse, laser, fixed-field, and adjustable-field and clear object sensing modes
- Class 1 visible laser in diffuse and retroreflective models and Class 2 in diffuse models
- 10VDC to 30VDC supply voltage and bipolar NPN/PNP outputs or 24VAC to 250VAC/12VAC to 250VAC supply voltage with electromagnetic relay output
- Light- or dark-operate selectable or configurable, depending on model
- IP67 or IP69K environmental rating, depending on model
- Bright LED operating status indicators visible from 360°
Applications
- Industrial automation
- Object detection
- Pick-and-place systems
- Material handling
Videos
Application Examples
- Detecting Tipped-Over Bottles on a High-Speed Bottling Line
- Detection of Clear Liquids in Transparent Packaging
- Fill Level Verification of Water Bottles
- Inspection Trigger in Printing
- Juice Carton Detection
- Liquid in Container Detection
- Precise Vehicle Positioning in an Extreme Car Wash
- Thread Hole Detection
Associated Accessories
Paskelbta: 2025-07-24
| Atnaujinta: 2025-07-30