Banner Engineering Q120R R-GAGE® Narrow Beam Radar Sensors

Banner Engineering Q120R R-GAGE® Narrow Beam Radar Sensors feature a fourth-generation frequency-modulated continuous waveform (FMCW) true-presence radar to detect moving and stationary objects up to 40m away. The sensors offer a narrow 24° x 50° beam pattern with two sensing zone models: single- and dual-sensing. The single-sensing zone models detect and measure up to 12m, and the dual-sensing zone models detect up to 40m. The Q120R series has a rugged IP67-rated housing to withstand harsh environments. The sensing function is unaffected by wind, rain/snow, fog, air temperatures, or light, making it suitable for various applications. The Banner Engineering Q120R R-GAGE Narrow Beam Radar Sensors provide easy setup and configuration of range, sensitivity, and output with simple DIP switches.

Features

  • Fourth-generation FMCW true-presence radar
  • Detects moving and stationary objects
  • Narrow 24° x 50° beam pattern
  • High sensitivity with multiple zones
    • Single sensing zone with 12m range
    • Dual sensing zone with 40m range
  • Unaffected by wind, rain/snow, fog, temperature, or light
  • Easy setup and configuration of DIP switch range, sensitivity, and output
  • Operates in ISM telecommunication band with no required special license
  • Rugged IP67 housing withstands harsh environments

Specifications

  • Bipolar outputs
  • 2m to 40m sensing range
  • 40ms response time
  • 12VDC to 30VDC power range
  • 2m cable
  • 5-pin M12 integral QD connection
  • -40°C to +65°C operating temperature range

Sensing Range

Infographic - Banner Engineering Q120R R-GAGE® Narrow Beam Radar Sensors

Dimensions (mm)

Chart - Banner Engineering Q120R R-GAGE® Narrow Beam Radar Sensors
Paskelbta: 2024-08-05 | Atnaujinta: 2024-08-21