Banner Engineering PTL110 Scalable, Versatile Pick-To-Light Devices

Banner Engineering PTL110 Scalable, Versatile Pick-To-Light Devices are multifunctional indicators with options for touch-button, optical sensor, and three-digit display. Users can connect these pick-to-light devices in series to create a powerful picking system. With fast response times and flexible installation options, PTL110 systems improve speed, productivity, and quality in picking, kitting, and related applications.

Features

  • Optical and touch sensor options
  • Optional 3-digit alphanumeric display can be used to indicate part count or provide other instructions
  • M12 connectors for quick and secure installation of multiple devices with no additional cables required
  • Indicator provides 14 colors and multiple animation functions to differentiate multiple conditions
  • Powered by PICK-IQ®
    • Purpose-built, Modbus-compatible serial bus protocol
    • Uses a Common ID to reduce the typical latency that results from polling multiple devices
  • Can be paired with the DXM700 wireless controller for deployment on carts and mobile picking stations

Applications

  • Kitting stations
  • Multiproduct assembly stations

Videos

Paskelbta: 2025-03-10 | Atnaujinta: 2025-05-28