KYOCERA AVX Accu-P® Ultra Miniature RF Microwave Capacitors
KYOCERA AVX Accu-P® Ultra Miniature RF Microwave Capacitors are low-loss (high-Q) capacitors for use in thin-film surface mount technology, such as wireless communications applications, at frequencies up to and above 5.8GHz. KYOCERA AVX Accu-P capacitors are unique, offering 0.05pF capacitance values with ultra-tight capacitance tolerances of ±0.01pF.Features
- Ultra-miniature standard 1005 chip size
- Ultra tight capacitance tolerance (±0.01pF)
- Low ESR and high Q at VHF, UHF, and microwave frequencies
- TC ±30, ±60ppm/°C
- High insulation resistance, IR ≥ 1010Ω
- Nickel/solder-coated terminations provide excellent solderability and leach resistance
- Orientation provides high SRF uniformity
- Repeatable CEFF, ESR, and Q vs. Frequency parameters, both lot-to-lot and within lots, for increased production yields
Applications
- RF modules
- Mobile communications
- Satellite TV
- Global positioning systems
- Filters
- VCOs
- Matching networks
Specifications
- 0.05pF to 2.40pF capacitance range
- ±0.01pF, ±0.02pF, ±0.03pF, and ±0.05pF tolerances
- 16VDC rating
- Lead-free terminations
- 2.00mm (0.079") pitch
- 0.4mm x 0.2mm x 0.15mm in dimension
- -55°C to +125°C operating temperature range
Paskelbta: 2016-08-25
| Atnaujinta: 2022-03-11