Microchip Technology SAMA5D3 ARM® Cortex™-A5 eMPUs

Microchip SAMA5D3 Embedded Microprocessor Units (eMPUs) are based on the ARM® Cortex™-A5 processor and operate at up to 536MHz (850DMIPS) at under 200mW, delivering a high-performance, low-power platform for cost-sensitive industrial and consumer applications. These Microchip devices are ideal for high-precision computing and fast data processing.

The eMPUs feature a 64-bit internal bus architecture and 32-bit wide DDR controller running up to 166MHz that offers up to 1328MB/s of bandwidth. These devices also offer market-leading low power consumption of less than 200mW when running at maximum speed and under 0.5mW in low-power mode. The SAMA5D3 series also provides a comprehensive peripheral set for connectivity and user interface applications, state-of-the-art security, and low system cost.

Features

  • High-performance architecture:
    • Based on ARM Cortex-A5 core with floating-point unit
    • Ideal for applications requiring high-precision computing and fast data processing
    • 64-bit internal bus architecture and 32-bit wide DDR controller running up to 166MHz with up to 1328MB/s of bandwidth
  • Market-leading low power consumption:
    • Ideal for battery-operated applications
    • Consumes less than 200mW when running at maximum speed and under 0.5mW in low-power mode
  • Comprehensive peripheral set for connectivity and user interface applications:
    • Includes Gigabit and 10/100 Ethernet, up to 3 HS USB ports, dual CAN, 3 SDIO/SD/MMC, UARTs, SPIs, TWIs, soft modem, LCD controller with graphics accelerator, camera interface, 12-bit ADC, 32-bit timers, and more
  • State-of-the-art security:
    • Includes secure boot, Advanced Encryption Standard (AES)/Triple Data Encryption Standard (DES) encryption engine, Secure Hash Algorithm (SHA), and True Random Number Generator (TRNG)
  • Low system cost:
    • 0.8mm ball pitch package reduces the PCB design complexity
  • Extensive ecosystem:
    • Delivered with free Microchip Linux® and Android™ ports and Qt SDK, plus complete set of C examples for non-OS users

SAMA5D3 ARM® Cortex™-A5 eMPUs Block Diagram

Block Diagram - Microchip Technology SAMA5D3 ARM® Cortex™-A5 eMPUs

SAMA5D3 eMPUs Comparison

Microchip Technology SAMA5D3 ARM® Cortex™-A5 eMPUs
Paskelbta: 2013-03-15 | Atnaujinta: 2022-03-11