Arduino ABX00112 Nano Matter Board

Arduino ABX00112 Nano Matter Board features the powerful MGM240S microcontroller from Silicon Labs. The Arduino ABX00112 Nano Matter seamlessly incorporates the advanced Matter standard for IoT connectivity, catering to hobbyists and professionals. With compact dimensions of 18mm x 45mm, the Nano Matter is ideal for energy-efficient projects requiring connectivity options like BLUETOOTH® Low Energy and OpenThread®. Utilize the extensive range of peripherals and inputs/outputs within the Arduino ecosystem to enhance device connectivity and project functionality.

The Arduino Nano Matter Board is offered in two variants. Part # ABX00112 features castellated/through-hole pins for SMD mounting, while part # ABX00137 features pre-installed headers for easy prototyping.

Features

  • Create, connect, and communicate with matter-compatible devices using Arduino as the software layer for rapid prototyping
  • Uses Thread for IoT mesh networking communication in a highly compact form factor
  • Integrated MGM240SD22VNA boasts a 32-bit Arm® Cortex®-M33 processor optimized for complex calculations and signal processing in power-sensitive IoT applications
  • Leverage dual-mode connectivity, integrating both IEEE 802.15.4 (Thread) for mesh networking and Bluetooth Low Energy for short-range communication
  • No external debugging device is needed, connect the board to the computer over USB and have access to a SWD interface
  • Designed as an ultra-low power board, being the perfect solution for IoT battery-powered applications
  • With a length of 45mm and a width of 18mm, the Nano Matter maintains a tiny footprint of the well-known Nano family, allowing easy upgrades for existing projects
  • Protect projects with the industry-leading suite of security features from Silicon Labs escalating Internet of Things (IoT) threats

Applications

  • Internet of Things (IoT)
  • Home automation
  • Professional automation
  • Environmental monitoring
  • Climate control

Videos

Block Diagram

Block Diagram - Arduino ABX00112 Nano Matter Board

Application Circuit

Application Circuit Diagram - Arduino ABX00112 Nano Matter Board

Pinout

Location Circuit - Arduino ABX00112 Nano Matter Board

Dimensions

Mechanical Drawing - Arduino ABX00112 Nano Matter Board
Paskelbta: 2024-03-25 | Atnaujinta: 2025-08-25