Aptiv Sicma On-Board Diagnostic (OBD) Connector

Aptiv Sicma On-Board Diagnostic (OBD) Connector is available with 4mm centerline spacing, 16 cavity count (ways), and 1.5mm cavity configuration. The unsealed housing offers a Sicma clean body terminal design with terminal position assurance (TPA) lock reinforcement, and the small shape lends itself to ease of wiring. Other features include Class 1 vibration rating and -40°C to +105°C operating temperature range. Aptiv Sicma OBD Connector is designed for use in cockpits, including pass-through panel-mounting inside cockpits.

Features

  • Standard OBD receptacle with 16 ways
  • Unsealed housing with Sicma clean body terminal design and TPA lock reinforcement
  • Pass-through panel-mounting inside cockpits
  • Offers ease of wiring and small shape housing
  • Optional cap cover with hinge protects against liquid splashes

Specifications

  • 16 cavity count (ways)
  • 1.5mm cavity configuration
  • 4mm centerline spacing
  • Class 1 vibration rating
  • -40°C to +105°C operating temperature range

Exploded View

Aptiv Sicma On-Board Diagnostic (OBD) Connector
Paskelbta: 2021-04-15 | Atnaujinta: 2025-05-23