ams OSRAM CT ELLN51.14 Chip LED
ams OSRAM CT ELLN51.14 Chip LED is a high-performance, ultra-compact LED designed for space-constrained applications such as wearables and medical devices. Emitting true green light with a peak wavelength of 526nm, the ams OSRAM CT ELLN51.14 offers enhanced brightness and precise heart rate measurements. With a typical radiant flux of 14mW at 20mA, this LED ensures efficient performance while extending battery life at the system level.Features
- Clear silicone 1.2mm x 1.0mm x 0.6mm package
- Green (530nm) emitter
- Large LED die for high efficiency
- Ensures more precise heart rate measurements
- 20% increase in radiant flux compared to similar-sized Firefly products
- 2kV ESD protection per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Surface-mount (SMT) package
- Suitable for SMT assembly
- Moisture Sensitivity Level (MSL) 3
- Available on tape and reel
Applications
- Communications, computing, and consumer goods
- Phones
- Smart watches
- Smart rings
- Hearables
- Digital diagnostic devices
- Vital sign monitoring
Specifications
- 11mW to 17.24mW total radiant flux range, 14mW typical
- 2.20V to 2.80V forward voltage range, 2.40V typical
- 30mA maximum forward current
- 0.75A maximum pulsed forward current
- 5V maximum reverse voltage
- 10µA maximum reverse current, 0.01µA typical
- 90mW maximum power consumption
- 526nm typical peak wavelength
- 522nm to 541nm centroid wavelength range, 530nm typical
- 26nm typical spectral bandwidth
- 60° half angle
- 59ns typical rise/fall time
- -40°C to +85°C operating temperature range
- +100°C maximum junction temperature
- 0.5mm x 0.5mm active chip area
Dimensions
Paskelbta: 2025-04-21
| Atnaujinta: 2025-04-24