ams OSRAM AS7058 Integrated Analog Front Ends

ams OSRAM AS7058 Integrated Analog Front Ends (AFEs) are multi-vital sign monitoring devices that provide a complete photoplethysmogram (PPG), electrocardiogram (ECG), body impedance (BioZ), and electrodermal activity (EDA). PPG measures the pulse rate or blood oxygen by sampling light modulated by the blood vessels that expand and contract as blood pulses. The ECG is the reference for any measurement of the biopotential generated by the heart. With EDA, it is possible to measure the skin’s water content, and with BioZ, body composition with an electrical system.

The PPG acquisition system provides up to eight LEDs and eight photodiode inputs. Two high-current 8-bit programmable LED drivers with four current ranges power the LEDs. Additionally, a unique laser safety support system can be enabled, which allows the use of a VCSEL die as a light source. The photodiodes can be read out synchronously with two 20-bit ADCs. The AS7058 includes an ambient light suppression method called advanced automatic offset control (AAOC). This method enables the system to adjust to ambient light before measurement starts. It minimizes data loss due to the saturation influence of ambient light.

The ECG channel features high input impedance, programmable gain, low noise, high CMRR, an anti-aliasing low-pass filter, and a high-resolution 20-bit ADC. It is designed per IEC 60601-2-47 Ambulatory ECG Systems monitoring compliance requirements.

The BioZ channel has a low-pass filter and a calibration routine available. The channel also offers high input impedance, low noise, programmable gain, low-/high-pass filter options, and shares the high-resolution ADC with the ECG system. Several ranges of excitation currents and frequencies are also available.

The ams OSRAM AS7058 provides DC and AC lead-off detection for the ECG, a flexible clock system, and a PLL. The three inbuilt ADCs are synchronized. The devices are available in a 42-ball wafer-level chip scale package (WLCSP) measuring 2.82mm x 2.55mm and operate over a -40°C to +85°C temperature range.

Features

  • Highly flexible LED/photodiode configuration with up to 8x LED output pins and 8x photodiode input pins
  • Small Wafer-Level-Chip-Scale-Package (WLCSP)
  • Embedded low-noise analog front-end for Electrocardiogram (ECG) signal acquisition
  • Synchronized PPG and ECG acquisition enables blood pressure measurements
  • Low noise analog front end for PPG acquisition offering outstanding HRM measurement quality
  • An independent body impedance and an electrodermal activity system are included, measuring body composition and skin’s water content
  • A hardware sequencer offloads the processor with an adjustable LED driver with current control, long operating time
  • 2x PPG channels usable in parallel mode are available
  • Acquires several bio-signals in parallel, either ECG, BIOZ, or EDA (GSR) and 2x PPG channels, separated and usable simultaneously
  • Includes offset cancellation for the PPG signal, advanced automatic offset control

Applications

  • Wearable vital sign monitors
  • Fitness bands
  • Smartwatches
  • Heart rate monitors
  • Hearables
  • ECG monitoring
  • Medical patches
  • Pulse-oximetry devices
  • Single- and multi-frequency body impedance devices
  • Pulse Arrival Time (PAT), Pulse Transit Time (PTT), and Pulse Wave Velocity (PWV) assessments

Specifications

  • 1.70V to 1.98V analog/digital supply voltage range
  • 1.08V to 1.98V IO supply voltage range
  • 1.75V to 5.50V VCSELS supply voltage range
  • 64µA maximum photocurrent input
  • 2MHz to 4MHz external clock frequency range
  • Electrostatic Discharge (ESD)
    • ±2kV typical Human Body Model (HBM)
    • ±500V typical Charged Device Model (CDM)
  • Moisture Sensitivity Level (MSL) 1
  • -40°C to +85°C operating temperature range

Block Diagram

Block Diagram - ams OSRAM AS7058 Integrated Analog Front Ends
Paskelbta: 2023-11-27 | Atnaujinta: 2024-07-29