ams OSRAM Chip LED™ SFH 2707 Broadband Photodiodes
ams OSRAM Chip LED™ SFH 2707 High-Performance Broadband Photodiodes are optimized for applications from 400nm to 1100nm. These devices feature an improved active area-to-package ratio, delivering up to 24% higher photocurrent across all wavelengths while maintaining the same mechanical and electrical footprint as previous generations. The ams OSRAM Chip LED SFH 2707 best-in-class sensitivity combines reliability, compact dimensions, and superior optical performance to enable vital sign monitoring. This device is perfect for vital sign monitoring, consumer electronics, industrial/security systems, and more.
Features
- Clear epoxy package
- 2kV ESD per ANSI/ESDA/JEDEC JS-001 (HBM)
- Suitable for reflow soldering
- Especially suitable for applications from 400nm to 1100nm
- Small outline dimensions
- Improved active area to package ratio
- An additional option with a harsh surface (SFH 2707H)
Applications
- Digital diagnostic devices
- Vital sign monitoring
- Industrial and security X-ray
- Consumer electronics
- Appliances and tools
Specifications
- 940nm (typ.) wavelength of max sensitivity (λSmax)
- 400nm to 1100nm (typ.) spectral range of sensitivity (λ10%)
- Photocurrent (IP)
- 1.7µA (typ.) (Ee = 0.1mW/cm2; λ = 530nm; VR = 5V)
- 2.1µA (typ.) (Ee = 0.1mW/cm2; λ = 655nm; VR = 5V)
- 2.7µA (typ.) (Ee = 0.1mW/cm2; λ = 940nm; VR = 5V)
- 4.29mm2 (typ.) radiant sensitive area (A)
- 2.7mm x 1.8mm (LxW) chip area dimensions
- 65° (typ.) half angle (φ)
- 0.6mA (typ.), 5nA (max.) dark current (IR) (VR = 5V)
- 1.20V (typ.) forward voltage (VF) (IF = 10mA; E = 0)
- 11pF (typ.) capacitance (C) (VR = 5V; f = 1MHz; E = 0)
Paskelbta: 2025-12-19
| Atnaujinta: 2025-12-19