Amphenol Sine Systems ATM Series™ 2-Wire CAN Connectors
Amphenol Sine Systems ATM Series™ 2-Wire CAN System provides low amperage power splits and is offered in accordance with SAE J1939/15 requirements. The "Y-splitter" features three connection points and is used in conjunction with a standard ATM2S connector with specialized keyways that identify Inlet 1 and Output 2, and two-position keyed plugs/receptacles with end caps, and molded-in 120Ω resistors for network terminations. Amphenol ATM Series 2-Wire CAN System is ideal for heavy equipment, construction, mining, automotive, diagnostics, and railway applications.Features
- Low amperage power splits
- Meets SAE J1939/15 requirements
- Rated IP67 in mated condition
- Gold-plated copper alloy contacts
- Thermoplastic housing
Applications
- Heavy equipment
- Agriculture
- Construction
- Transportation
- Off-roading
- Mining
- Industrial
- Railway
- Automotive
- Diagnostics
- Marine
- Water resistance
- Harsh environments
Specifications
- 22AWG to 20AWG wire range
- 7.5A maximum current
- 250VAC/250VDC voltage rating
- <15mΩ contact resistance
- 1000MΩ (at +25°C) insulation resistance
- -55°C to +125°C temperature range
Videos
Brand
Paskelbta: 2019-09-10
| Atnaujinta: 2025-10-23