Amphenol PCD SOLARIS Connectors

Amphenol PCD SOLARIS Connectors offer a lighter, easier-to-use option than D-sub or many modular rectangular solutions. The low-profile, innovative, lightweight connectors are sealed to IP67 and are FAR25 flame- and toxicity-compliant. The connectors feature an easy-to-use spring-loaded slide lock mechanism, high mating cycles (500 minimum), and a wide -65°C to +150°C operating temperature range. Each housing has raised finger ridges for a sure grip, and a built-in cable tie access hole provides a “zero footprint” method to secure the connector to a bulkhead or cable bundle. The SOLARIS Connectors are ideal for lighting, intelligent peripherals, seat actuators, and low/medium power in aerospace, rail mass transit, robotic, and automotive applications.

Features

  • Low-profile rectangular form factor is <0.5" tall
  • Fits into seat arms, backs, tray tables, and compartments, as well as lower-profile ceiling and side panels
  • Integrated tie-wrap hole allows zero-footprint tie down to pipes, bundles, and bulkheads
  • IP67 interfacial and wire sealed for use in human interface and wet/damp applications
  • Polyetherimide housings provide high-temperature resistance, chemical resistance, long working life, and high mating cycles
  • Slide latch provides easy-to-use, FOD free, tool-less mating
  • Integral boot ridge for tying off protective sheathing and braids without adding backshells or saddle clamps
  • Snap-on strain relief is a tool-less, FOD-free accessory that helps prevent wear and tear at cable/connector ingress
  • Reverse gender capability means plugs and receptacles may be configured with pins or sockets, allowing live power connector to be plug or receptacle, depending on application requirements

Specifications

  • 100G sawtooth, 6msec for shock
  • Vibration
    • 15G peak for sinusoidal
    • 16G peak for random
  • Meets FAR Par 25 Appendix F, Part 1 for flammability and toxicity
  • IP67-sealing when mated
  • Skydrol, Ethylene Glycol, Jet-A, and more fluid resistance
  • -65°C to +150°C operating temperature range
  • Dielectric withstanding voltage
    • 1500VAC at sea level
    • 300VAC at 70K feet
  • 500VDC IR
  • Salt spray test of 5% solution at 70K feet
  • 500 minimum mating cycles
  • M39029/58 and /57 size 16, 20, and 22D contacts
  • 4 hardcoded keys, color-matched to housing

Videos

Paskelbta: 2017-04-20 | Atnaujinta: 2024-07-25