Amphenol Socapex RJF Cat6A Ethernet Connectors

Amphenol Socapex RJF Cat6A Ethernet Connectors offer a 10Gb/s Ethernet connection system for harsh environments. These connectors feature bayonet coupling, mechanical coding, and improved EMI protection. These connectors are compatible with a standard RJF plug. Amphenol Socapex RJF Cat6A Ethernet Connectors provide an Ethernet Class Ea/Cat6A connection for 10 BaseT, 100 BaseTx, 1000 BaseT, and 10G BaseT up to 500MHz networks in harsh environments. Typical applications include vetronics, Ethernet switches, sensors, optronics, and communications.

Features

  • Bayonet coupling
  • Robust metallic shells
  • No cabling operation in the field, and no tools required
  • Mechanical coding
  • Improved EMI protection
  • Compatible with standard RJF plug
  • Environmental protection
    • IP68 mated seal against fluids and dust
    • IP68 unmated compounded versions

Applications

  • Vetronics
  • Military ethernet and USB networks
  • Ethernet switches
  • Communications
  • Sensors
  • Optronics

Specifications

  • Data transmission
    • 10 BaseT, 100 BaseTX,1000 BaseT, and 10G BaseT up to 500MHz networks
    • Cat6A connector according to TIA568C.2 and ISO/IEC 11801 standard
  • 6mm to 12mm cable diameter compatibility
  • 1.6mm minimum and 3.2mm maximum panel thickness for jam nut receptacle
  • 500 minimum mating cycles
  • -40°C to +85°C temperature range
Paskelbta: 2020-02-11 | Atnaujinta: 2024-08-20