Amphenol FCI MicroSpace™ High-Voltage Connectors
Amphenol FCI MicroSpace™ High-Voltage Connectors provide a selective loaded crimp-to-wire connector platform with a design that enables LV214 Severity-2 and offer 3.81mm, 6.35mm, and 8.89mm pitches. These connector platforms are LV214 Severity-2 compatible with keying to prevent visual mismatching. Other features include terminal positioning assurance (TPA), primary and secondary contact retention, and connector positioning assurance (CPA). Amphenol FCI MicroSpace High-Voltage Connectors offer high vibration and locking resistance, making them suitable for harsh environments. Applications include battery management systems (BMS), cameras and sensors, cluster/navigation HVAC, headliner lighting, and power steering.Features
- Design based on existing and proven design controls
- Suitable for harsh environments
- Existing crimp section and automated crimp tooling up to 22AWG
- No specific industrial tools required
- 4N normal force for vibration and >75N connector locking strength
- High vibration and locking resistance
- Poka-yoke polarization
- Visual mismatching prevention system
- TPA ensures proper terminal insertion position and retention
- Current rating up to 4A per contact
- Meets higher power performance requirements
- CPA assures connectors are properly mated and locked together
- Low insertion force terminal makes it easier to mate with receptacle
Applications
- BMS
- Cameras and sensors
- Cluster/navigation HVAC
- Headliner lighting
- Power steering
Specifications
- High current alloy
- Optional tin and gold/GXT® plating contact for board header connector, or tin and gold/GXT plating crimping terminal
- High-temperature UL 94V-0 thermoplastic housing
- <3N terminal insertion force/terminal
- >50N terminal retention into housing
- 20 mating cycles for Sn, 100 mating cycles for Au/GXT
- >50N (min.) wire pullout force for 0.35qmm2
- <30mΩ contact resistance
- >100MΩ insulation resistance
- 400V, 800V, or 1200V voltage
- 4A current voltage
- 1200VAC, 2500VAC, or 3600VAC dielectric withstanding voltage
- 30°C maximum temperature rise
- -40°C to +130°C operating temperature range
- LV214 Severity-2 compatible
Videos
Paskelbta: 2023-04-06
| Atnaujinta: 2025-10-28