Amphenol Socapex Micro HDAS High-Performance Connectors

Amphenol Socapex Micro HDAS High-Performance Connectors save space on PC boards while maintaining a high level of performance. The micro board-to-board and board-to-wire connectors are offered in multiple sizes from 4 to 60 contacts on two rows. These versatile connectors feature a high-density 1.27mm pitch with a 7.4mm distance between boards and PC tail or crimp contact terminations. Amphenol Socapex Micro HDAS High-Performance Connectors meet and exceed MIL-DTL-55302G and 83513G and are intermateable with Nicomatic EMM connectors. Typical applications include commercial avionics and airframes, military avionics and airframes, and ground vehicles.

Features

  • Space and weight reduction to meet miniaturization needs
  • 4 to 60 contacts on 2 rows
  • 7.4mm distance between boards
  • High-density 1.27mm pitch
  • Full range of fittings for flexibility
  • Protected contacts by design
  • PC tail, SMT, and crimp contacts
  • Meets and exceeds MIL-DTL-55302G and 83513G
  • Intermateable with Nicomatic EMM connectors

Applications

  • Commercial avionics and airframes
  • Military avionics and airframe
  • Ground vehicles

Configurations

Amphenol Socapex Micro HDAS High-Performance Connectors
Paskelbta: 2020-10-14 | Atnaujinta: 2025-12-30