Amphenol FCI BergStak® Secure Connectors

Amphenol FCI BergStak® Secure Connectors deliver solutions for single use or multiple uses. Both solutions offer a unique shield design to protect the signal transmission. Amphenol FCI BergStak Secure Connectors feature a three- or four-row contact design with a 1.0mm pitch, improving board surface utilization by 20%. These connectors can support high-speed data transmission up to 32Gb/s.

Features

  • EMI shielding
    • Excellent protection of signals, not possible to probe
    • Suitable for applications requiring signal security
  • High-speed performance up to 32Gb/s, suitable for high-end computing and signal transfer
  • Dual-beam receptacle contacts provide high electrical reliability and withstand high vibration
  • Blind-mating feature for tasks where visual and tactile tools are compromised during mating process
  • Modular design supports maximum 3 sets used together on 1 board, 333 pins per board
  • One-time-use option contains tamper-resistant screw and terminal and shield-lock function

Applications

  • Baseband units
  • Servers/storage
  • Factory automation

Specifications

  • 1.0mm pitch
  • Operating current rating
    • 1A signal contacts
    • 10A per shell
  • 3 or 4 rows
  • 100VDC operating voltage rating
  • UL E66906 approvals
  • -55°C to +105°C operating temperature range
Paskelbta: 2021-01-29 | Atnaujinta: 2022-08-03