Amphenol RF AMC4 to FAKRA Cable Assemblies

Amphenol RF AMC4 to FAKRA Cable Assemblies provide an AMC4 right-angle plug to a FAKRA straight plug. These 1.13mm micro-cable assemblies are offered in a range of lengths, including 300mm, 250mm, 150mm, 100mm, and 50mm. Additional features include 50Ω impedance, DC to 6GHz frequency range, and 200VRMS dielectric withstanding voltage. Amphenol RF AMC4 to FAKRA Cable Assemblies offer a high heat-resistant nylon cover, a zinc alloy body with nickel plating, and gold-plated brass contacts. Amphenol RF AMC4 to FAKRA Cable Assemblies have a FAKRA keycode of Z (water blue) for universal applications.

Features

  • AMC4 right-angle plug to a FAKRA straight plug
  • 1.13mm micro-cable
  • High heat-resistant nylon cover
  • Zinc alloy body with nickel plating
  • Gold-plated brass contacts
  • Z (water blue) FAKRA keycode for universal applications

Specifications

  • 50mm to 300mm cable length range
  • 50Ω impedance
  • DC to 6GHz frequency range
  • 200VRMS dielectric withstanding voltage
Paskelbta: 2020-11-13 | Atnaujinta: 2024-03-13