Amphenol Aerospace 3G/HD/SD-SDI Fiber Optic Media Converters

Amphenol Aerospace 3G / HD / SD-SDI Fiber Optic Media Converters transmit and receive SD / HD / 3G-SDI signals over fiber optic cables. This solution is offered as a sub-system converter that uses fiber inputs / outputs made for 9/125 micron single-mode fiber.  The module converts SDI copper signals to fiber optics on a MIL DTL-38999 connector with a Samtec QSE connector handling the copper, SDI, and control signals. Amphenol Aerospace 3G / HD / SD-SDI Fiber Optic Media Converters operate in -40°C to +85°C temperature range and are ideal for military / commercial aerospace environments.

Features

  • Sub-system converter
  • Converts SDI copper signals to fiber optics on a MIL DTL-38999 connector
  • Fiber outputs are made for 9/125 micron single-mode fiber with 1310nm wavelengths
  • Input power is brought via Samtec QSE and is 3.3VDC
  • Copper, SDI, and control signals come to the subsystem via Samtec QSE connector
  • -40°C to +85°C operating temperature range

Applications

  • Military / commercial aerospace environments
  • Harsh environment avionics, ground systems, naval systems 

Block Diagram

Amphenol Aerospace 3G/HD/SD-SDI Fiber Optic Media Converters
Paskelbta: 2018-08-30 | Atnaujinta: 2022-08-08