Analog Devices Inc. MAX15159EVKIT# Evaluation Kit
Analog Devices Inc. MAX15159EVKIT# Evaluation Kit provides a proven design to evaluate the MAX15159 high-voltage multiphase boost/flyback controller with enhanced low-side MOSFET gate driver capability. The MAX15159 controller is designed to support single-phase, dual-phase, triple-phase, or quad-phase boost/flyback configurations. Operating from a 40V to 60V input voltage range, the evaluation kit provides a default 54V output voltage while the output voltage is configurable by changing the resistor-divider at the FB pin or by using an external REFIN input voltage in a 1.5V to 2.2V range. The EV kit uses the MAX15159 on a proven six-layer PCB design. The EV kit also features an onboard RCD circuit to provide a 10V supply voltage to the MAX15159. Two MAX15159 EV kits are required for triple- or quad-phase operation.Features
- 40V to 60V input voltage range for flyback configuration
- 54V output voltage
- -40°C to +85°C temperature range
- Banana jacks for input and output voltage
- Adjustable current limit
- Configurable output voltage and compensation parameters
- Flexibility of adjusting output voltage enabled by the REFIN feature
- Fully assembled and tested
Applications
- Communications
- Industrial
- Multiphase flyback
- IEEE802.3bt powered devices
Required Equipment
- 1x 80VDC power supply (PS1)
- 1x optional 6VDC power supply (PS2)
- 0A to 1.6A load
- Digital voltmeter
- Oscilloscope and probes
Paskelbta: 2024-02-27
| Atnaujinta: 2024-03-11