Analog Devices Inc. LTM4705 DC-DC μModule® Regulator

Analog Devices Inc. LTM4705 DC-DC μModule® Regulator is a complete dual 5A step-down switching mode regulator in a tiny 6.25mm x 7.5mm package. The LTM4705 μModule integrates the switching controller, power MOSFETs, the inductor, and support components. Operating over an input voltage range of 3.1V to 20.0V, the LTM4705 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor. The high-efficiency design of the device delivers a dual 5.0A continuous output current. Both channels share the same clock and run 180° out of phase. Only a few ceramic input and output capacitors are needed.

The Analog Devices Inc. LTM4705 DC-DC μModule® Regulator is offered in a compact 6.25mm x 7.5mm Ball Grid Array (BGA) package, which is ideal for space-constrained applications.

Features

  • Complete solution in <1cm2 (single-sided PCB) or 0.5cm2 (dual-sided PCB)
  • Wide 1V to 20V input voltage range
  • 6V to 5.5V output voltage
  • Dual 5A or single 10A output current
  • ±1.5% maximum total output voltage regulation Error over load, line, and temperature
  • Current mode control, fast transient response
  • External frequency synchronization
  • Multiphase parallelable with current sharing
  • Output voltage tracking and soft-start capability
  • Selectable Burst Mode® operation
  • Overvoltage input and overtemperature protection
  • Power Good indicators
  • -40°C to +125°C operating junction temperature range
  • 6.25mm x 7.5mm x 3.22mm BGA-63 package

Applications

  • Telecom, networking, and industrial equipment
  • Medical diagnostic equipment
  • General-purpose point-of-load conversion
  • Test and debug systems

Videos

Typical Application CIrcuit

Application Circuit Diagram - Analog Devices Inc. LTM4705 DC-DC μModule® Regulator

Block Diagram

Block Diagram - Analog Devices Inc. LTM4705 DC-DC μModule® Regulator

Package Outline

Mechanical Drawing - Analog Devices Inc. LTM4705 DC-DC μModule® Regulator
Paskelbta: 2021-10-28 | Atnaujinta: 2022-08-02