Analog Devices Inc. Fido5100/Fido5200 REM Switches

Analog Devices Fido5100/Fido5200 Real-Time Ethernet Multiprotocol (REM) Switches are designed as programmable IEEE 802.3 10Mbps/100Mbps Ethernet Internet Protocol Version 6 (IPv6) and Internet Protocol Version 4 (IPv4) switches that support virtually any Layer 2 or Layer 3 protocol.

Analog Devices Fido5100 REM Switch supports the following protocols:

• PROFINET real-time (RT) and isochronous real-time (IRT)
• EtherNet/IP with and without device level ring (DLR)
• Modbus TCP
• SERCOS III
• POWERLINK

The fido5200 REM Switch supports the following protocols:

• EtherCAT
• All protocols defined for fido5100

The fido5100/fido5200 switches are personalized to support the protocol used by the firmware downloaded from a host processor. These 2-port, embedded Ethernet switches can interface to any processor, including any Arm® CPU and the fido1100 Communication Controller. The host processor can implement any protocol stack by integrating it with the REM switch driver. To support fast startup and quick-connect type network functionality, the firmware is downloaded in power-up mode and contained in the REM switch driver. The fido5100/fido5200 REM Switches can be ready for network data operation in less than 4ms. These 2-port Ethernet switches also have a powerful memory bus interface that supports both 16- and 32-bit wide busses and achieve data transfer rates up to 167 Mbytes/sec.

Features

  • 144-lead CSP_BGA RoHS-compliant package
  • -40°C to +85°C industrial temperature range rating
  • 3.3V input/output buffers
  • IEEE 802.3, 10Mbps/100Mbps, half and full duplex, IPv6, and IPv4 communication
  • Two independent Ethernet ports: 1 MII and 1 RMII interface per port
  • Support for all industrial protocols
    • PROFINET Class B and Class C with fast startup (Version 2.3)
    • EtherNet/IP with QuickConnect, CIP Sync, and CIP Motion
    • Modbus TCP
    • EtherCAT
    • SERCOS III
    • Ethernet POWERLINK
  • 32-bits per 28ns host interface transfer rate supports EtherCAT cycle times down to 12.5μs and PROFINET cycle times down to 31.25μs
  • PI Net Load Class III capable
  • DLR (supervisor and node, announce and beacon-based), MRPD, HSR, PRP, shared device, controller redundancy
  • IEEE 1588 Version 2 support: ordinary clock; both peer-to-peer and end-to-end transparent clocks, raw frames, and UDP
  • Eight independent timer signals synchronized with an internal precision timer
  • Four independently programmable timer signals for timer capture events or timer output events
  • Four timer signals create programmable periodic waveforms synchronized to the internal precision timer
  • DCP, LLDP, DHCP, RSTP, VLAN, and IGMP snooping support
  • Forwarding table with aging and learning
  • Drive LEDs for link activity

Applications

  • Industrial automation
    • Process control
    • Managed Ethernet switches

Functional Block Diagram

Block Diagram - Analog Devices Inc. Fido5100/Fido5200 REM Switches

Functional Overview

Block Diagram - Analog Devices Inc. Fido5100/Fido5200 REM Switches

Videos

Additional Resources

Accelerate your Transition to Industry 4.0

At the heart of the Industry 4.0 vision is the ability to automate processes using connected devices with the capacity to collect, send, and receive information. Accelerate the
transition to the smart factory of tomorrow with industrial Ethernet solutions from ADI.

Learn More

Five Ways IEEE Standards Will Advance Industry 4.0

Time-sensitive networking (TSN), a set of IEEE Ethernet standards is foundational for meeting the many powerful outcomes of Industry 4.0. With TSN, all data across the factory—from the floor to servers, front office, and everywhere in between-can coexist and communicate. Discover 5 ways TSN is key.

Learn More

Deliver seamless Ethernet to the field with 10BASE-T1L connectivity


10BASE-T1L will dramatically change the process automation industry by significantly improving plant operational efficiency through seamless Ethernet connectivity to field-level devices (sensors and actuators). 


Learn More 

Ethernet-APL: Optimize Process Automation with Actionable Insights

The Ethernet-APL will change the process automation world by enabling high bandwidth, seamless Ethernet connectivity to field devices. This solves the challenges that, to date, have limited the use of Ethernet to the field. 
Learn More 

Paskelbta: 2018-03-19 | Atnaujinta: 2023-11-07