Analog Devices Inc. EVAL-ADM2763EEBZ Evaluation Board
Analog Devices Inc. EVAL-ADM2763EEBZ Evaluation Board allows for the simplified, efficient evaluation of the ADM2763E RS-485 Transceiver. Digital and RS-485 bus signals are easily accessible via the screw terminal blocks on the EVAL-ADM2763EEBZ. Each digital input can be configured via the onboard jumper options. Two onboard ADP7104 low dropout (LDO) regulators accept an input voltage of up to 20V and output a range of selectable supply voltages to the VDD1 and VDD2 pins, configurable via jumper options. The LDO regulators can be bypassed to power the ADM2763E VDD1 and VDD2 supply pins directly from an external power supply.Features
- Simplified evaluation of the ADM2763E RS-485 transceiver
- 2-layer PCB compliant to EN 55032 Class B radiated emissions
- Footprint for standard full-duplex, 16-lead, SOIC_W package with >8mm creepage and clearance
- Onboard ADP7104 LDO regulators with jumper options for simplified evaluation in multiple supply configurations
- Flexible, low voltage VDD1 supply rail for interfacing with I/O nodes as low as 1.7V
- Wide bus voltage VDD2 supply rail from 3V to 5.5V
- IEC 61000-4-2 ESD protection on the A, B, Y, and Z pins, ≥±12kV contact discharge and ≥±15kV air discharge
- SMA connector for TxD input signal
- Optional onboard LTC1799 oscillator for providing TxD signal
- Screw terminal blocks for connecting power, digital, and RS-485 signals
- Jumper-selectable enable and disable for digital input signals
- Resistors and footprints for termination and loopback test
- Test points for measuring all signals
Applications
- Solar inverters
- Electrical test and measurement
- Heating, Ventilation, and Air Conditioning (HVAC) networks
- Industrial field buses
- Building automation
Required Equipment
- Oscilloscope
- Signal generator
- 3.0V to 5.5V secondary side supply
- 1.7V to 5.5V primary side supply
Board Layout
Test Setup
Paskelbta: 2020-09-23
| Atnaujinta: 2024-11-11