Analog Devices Inc. EVAL-LTM4712-A2Z Evaluation Board
Analog Devices Inc. EVAL-LTM4712-A2Z Evaluation Board is a quad PolyPhase® solution featuring the LTM4712 high-efficiency, buck-boost µModule® (micromodule) regulator. The evaluation board is a power supply that generates 12V, 48A (maximum) from a 5V to 36V input. The board is capable of 48A in buck and buck-boost modes and 24A in boost mode. Derating is necessary for certain VIN, VOUT, frequency, and thermal conditions. The Analog Devices EVAL-LTM4712-A2Z offers an optional constant-current feature to deliver a precise, regulated current while the load may vary.The EVAL-LTM4712-A2Z is optimized using a default frequency of 400kHz. A peak current mode control architecture allows easy current sharing. The onboard LTM4712 operates in continuous current mode by default but can be placed in pulse-skipping mode to optimize efficiency at light loads.
Features
- Parallel for high-power applications, good current sharing
- Current monitoring pin for all channels
- Optional constant current mode
- 5V to 36V input voltage range
- 12V typical output voltage
- 400kHz typical switching frequency
- 24A to 48A maximum output current range
- 96% typical efficiency, 97.1% typical peak
Applications
- Telecom, servers, and networking equipment
- Industrial control
- High-power battery-operated devices
Required Equipment
- 1x power supply
- 1x electronic load
- 2x multimeters
Paskelbta: 2024-07-03
| Atnaujinta: 2024-07-11