Analog Devices Inc. EVAL-ADIN3310EBZ Evaluation Kit

Analog Devices EVAL-ADIN3310EBZ Evaluation Kit includes the ADIN3310 switch, three ADIN1300 Ethernet PHYs for standard Ethernet connectivity, and optional SFP cages for two ports to support SGMII/Fiber modes of operation. The ADIN3310/ADIN6310 Industrial Ethernet Switches are versatile 6-port Gigabit Ethernet Time Sensitive Networking (TSN) switches designed for industrial Ethernet applications. These devices support IEEE TSN standards such as 802.1AS (time synchronization), 802.1Qbv (scheduled traffic), and 802.1CB (frame redundancy) to enable reliable, low-latency communication in complex networks.

The ADI EVAL-ADIN3310EBZ evaluation kit includes a USB cable and an Ethernet cable. It is developed for various automation applications.

Features

  • 3 port TSN Ethernet switch in Raspberry Pi Hat footprint
    • All ports RGMII 10Mbps/100Mbps/1000Mbps ADIN1300 PHYs
    • RJ45 with integrated magnetics
    • 2 SFP cages for SGMII copper/fiber connectivity
  • Host interface hardware strapping switch, choice of
    • S/D/Q SPI interface or
    • Ethernet port through RJ45 connector
  • PHY strapping using surface-mount configuration resistors
    • Default state is auto-neg enabled for all speeds
    • Switch firmware manages PHY operation over MDIO
  • Operates from a single, external 5V to 30V supply
  • LED indicators on GPIO pins
  • IEEE 802.1AS 2020 Time Synchronization
  • IGMP snooping
  • GPIO/Timer control
  • Time-sensitive networking (TSN) capable
    • Scheduled traffic (IEEE 802.1Qbv)
    • Frame preemption (IEEE 802.1Qbu)
    • Per stream filtering and policing (IEEE 802.1Qci)
    • Frame replication and elimination for reliability (IEEE 802.1CB)
  • Redundancy capabilities
    • High availability, seamless redundancy, HSR
    • Parallel redundancy protocol, PRP
    • Media redundancy protocol, MRP
    • MSTP spanning tree protocol
  • NETCONF/YANG configuration using TSN evaluation package or Linux user space driver
  • VLAN table control (remapping, reprioritization)

Applications

  • Factory and process automation
  • Motion control, robots, and cobots
  • Energy automation
  • Transportation
  • Instrumentation
  • Building automation

Kit Contents

  • EVAL-ADIN3310EBZ evaluation board
  • USB cable
  • Ethernet cable

Required Equipment

  • EVAL-ADIN3310EBZ evaluation kit
  • Ethernet cables
  • PC running Windows® 10
  • Software
    • TSN application suite (switch configuration GUI and web server)
    • Npcap packet capture

Overview

Infographic - Analog Devices Inc. EVAL-ADIN3310EBZ Evaluation Kit

Layout

Location Circuit - Analog Devices Inc. EVAL-ADIN3310EBZ Evaluation Kit
Paskelbta: 2025-03-17 | Atnaujinta: 2025-03-25