Analog Devices Inc. EVAL-AD9986 Evaluation Board

Analog Devices Inc. EVAL-AD9986 Evaluation Board provides all of the support circuitry required to operate the AD9986 in various modes and configurations. The AD9986 is a highly integrated device with a 16-bit, 12GSPS maximum sample rate RF DAC core and a 12-bit, 6GSPS rate RF ADC core. The AD9986 offers four transmitter channels and two receiver channels with four transmitters, two receivers (4T2R) configurations. The evaluation board connects to the ADS9-V2EBZ for evaluation with the ACE software.

The ADI EVAL-AD9986 Evaluation Board permits ACE software to allow the user to set up the MxFE® in various modes and to capture analog-to-digital converter (ADC) data for analysis. The DPGDownloaderLite software (included in ACE installation) generates and transmits vectors to the digital-to-analog converters (DACs), which can then be sent to a spectrum analyzer for further analysis.

Features

  • Fully functional evaluation board for the AD9986
  • Option to switch to external direct clocking
  • PC software for control with analysis, control, evaluate (ACE) software On-board clock provided by the HMC7044 manages device and FPGA clocking

Kit Contents

  • AD9986-FMCB-EBZ evaluation board
  • Subminiature push on female (SMP-F) to Subminiature Version A female (SMA-F) cables (for only the AD908xFMCA-EBZ boards)

Hardware Features

  • ADS9-V2EBZ FPGA-based data capture board
  • Signal generator for analog input
  • Spectrum analyzer (to measure DAC output) SMA cable SMA female to female adapter (optional)
  • Ethernet to USB adapter (optional)
  • PC with USB port and Ethernet port Windows 7 or newer operating system

Software

Layout

Analog Devices Inc. EVAL-AD9986 Evaluation Board

Front & Back Overview

Analog Devices Inc. EVAL-AD9986 Evaluation Board
Paskelbta: 2021-08-17 | Atnaujinta: 2022-03-11