Analog Devices Inc. Current Measurement: Grid Monitoring
Analog Devices Inc. Current Measurement: Grid Monitoring features precision Current Transformer (CT), Potential Transformer (PT), and DC measurement. This Analog Devices Inc. solution features optimized isolated and robust precision current measurements with CT- and PT-based measurements. Precision DC measurement is an optimized shunt solution for low drift and a 1% accurate shunt-based DC metering of current and voltage.Precision CT Measurement
Precision CT Measurement
ADC – AD7606B- 8-channel DAS with 16-bit, 800kSPS bipolar input, simultaneous sampling ADC
REF – ADR4525 - ultralow-noise, high-accuracy 2.5V voltage reference
Digital Isolation/Power – AduM6422A - quad-channel isolator with integrated DC-to-DC converter and 2:2 directionality
Precision DC Measurement
Precision DC Measurement
ADC – AD7779 - 8-channel, 24-bit, simultaneous sampling ADC
Amplifier – ADA4528-1 - precision, ultralow-noise, RRIO, zero-drift single op-amp
Additional Resources
- Application Notes: Translating System Level Protection and Measurement Requirements to ADC Specifications
- Coherent Sampling for Power Quality Measurements using the AD7779 24-Bit Simultaneous Sampling Sigma-Delta ADC
- Migrating to the AD7606B from the AD7606
- An EMC Robust PCB Design Based on the AD7606B ADC for Power Automated Applications
Videos
Paskelbta: 2023-01-31
| Atnaujinta: 2023-02-01