Analog Devices Inc. ADP5056-EVALZ Evaluation Board

Analog Devices Inc. ADP5056-EVALZ Evaluation Board features the ADP5056, which combines three high-performance buck regulators in a 43-terminal land grid array. It meets demanding performance and board space requirements. The ADP5056-EVALZ connects to input voltages up to 18V directly, without any preregulators.

Features

  • Wide input voltage range, 2.75V to 18V
  • Bias input voltage range, 4.5V to 18V
  • Full-featured evaluation board for the ADP5056
  • Channel 1 and Channel 2, 7A synchronous buck regulator, or 14A output in parallel operation
  • Channel 3, 3A synchronous buck regulator
  • Selective PSM or FPWM operation
  • Programmable switching frequency from 2.5MHz to 250kHz
  • Frequency synchronization input or output

Applications

  • Small cell base stations
  • Field programmable gate array (FPGA) and processor applications
  • Security and surveillance
  • Medical applications
Paskelbta: 2021-07-13 | Atnaujinta: 2022-03-11