Analog Devices Inc. ADN4680E Quad M-LVDS Transceivers

Analog Devices Inc. ADN4680E Quad M-LVDS Transceivers are driver and receiver pairs that can operate at up to 125MHz or 250Mbps nonreturn to zero (NRZ). The driver and receiver of each transceiver are connected in a half-duplex configuration. This configuration enables each transceiver to be configured via independent enable pins for either sending or receiving data.

The ADI ADN4680E Quad M-LVDS Transceivers provide Electrostatic discharge (ESD) protection of up to ±15kV via the bus pins. The transceivers are optimized for low dynamic power consumption for use in high-density applications. The ADN4680E is designed to the TIA/EIA-899 standard for use in M-LVDS networks and complement TIA/EIA-644 LVDS devices with additional multipoint capabilities.

The receivers detect the bus state with a differential input of as little as ±50 mV over a common-mode voltage range of −1V to +3.4V. Each receiver is pin selectable as a Type 1 or Type 2 receiver independently. Type 1 receivers have 15 mV of hysteresis so that slow-changing signals or loss of input does not lead to output oscillations. Type 2 receivers exhibit an offset threshold, guaranteeing the output state when the inputs are open (open circuit fail-safe), the bus is idle (bus idle or terminated fail-safe), or when the inputs are hard short-circuited.

The ADN4680E is offered in a compact 48-lead, 7mm × 7mm LFCSP package and has an operating temperature range of −40°C to +105°C.

Features

  • Four M-LVDS transceivers (driver and receiver pairs)
  • 250Mbps (125MHz) Switching rate
  • Independent pin select for each receiver, two modes:
    • Type 1: input hysteresis of 15mV typical
    • Type 2: differential input threshold voltage offset by 100mV to support open-circuit, short-circuit, and bus idle fail-safe
  • Compatible with the TIA/EIA-899 standard for M-LVDS
  • Glitch free power-up/power-down on the M-LVDS bus
  • Controlled transition times on the driver output
  • Common-mode range of −1V to +3.4V, allowing communication with ±2V of ground noise
  • Driver outputs high-Z when disabled or powered off
  • Independent enable pins for each driver and receiver
  • Enhanced ESD protection on bus pins
    • ≥±15kV HBM, air discharge
    • ≥±8kV HBM, contact discharge
    • ≥±10kV IEC 61000-4-2, air discharge
    • ≥±8kV IEC 61000-4-2, contact discharge
  • Enhanced ±8kV HBM ESD protection for all pins, contact discharge
  • −40°C to +105°C Operating temperature range
  • Available in 48-lead, 7mm x 7mm LFCSP

Applications

  • Backplane and cable multipoint data transmission
  • Multipoint clock distribution
  • Low power, high-speed alternative to shorter RS-485 links
  • Networking and wireless base station infrastructure
  • Grid infrastructure and relay protection systems
  • Differential extension of SPI networks

FUNCTIONAL BLOCK DIAGRAM

Block Diagram - Analog Devices Inc. ADN4680E Quad M-LVDS Transceivers

Videos

Paskelbta: 2021-10-28 | Atnaujinta: 2023-02-06